
IN 30 5/32AF | |
|---|---|
DigiKey Part Number | 2128-IN305/32AF-ND |
Manufacturer | |
Manufacturer Product Number | IN 30 5/32AF |
Description | SCREWDRIVER BIT SOCKET 3/8" 5/32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19mm Hex Bit, Insert 3/8" Drive 1.85" (47.0mm) |
Datasheet | Datasheet |
Category | Tip Size 19mm |
Manufacturer Gedore Tools, Inc. | Drive Size 3/8" |
Packaging Bulk | Length - Overall 1.85" (47.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,32000 € | 24,32 € |
| Unit Price without VAT: | 24,32000 € |
|---|---|
| Unit Price with VAT: | 28,94080 € |

