
IN 21 24 | |
|---|---|
DigiKey Part Number | 2128-IN2124-ND |
Manufacturer | |
Manufacturer Product Number | IN 21 24 |
Description | SCREWDRIVER BIT SOCKET 1" 24 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5mm Hex Bit, Insert 1" Drive 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Size 25.5mm |
Manufacturer Gedore Tools, Inc. | Drive Size 1" |
Packaging Bulk | Length - Overall 3.54" (90.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,43000 € | 106,43 € |
| Unit Price without VAT: | 106,43000 € |
|---|---|
| Unit Price with VAT: | 126,65170 € |

