
IN 20 2 | |
|---|---|
DigiKey Part Number | 2128-IN202-ND |
Manufacturer | |
Manufacturer Product Number | IN 20 2 |
Description | SCREWDRIVER BIT SOCKET 1/4" HEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3mm Hex Bit, Insert 1/4" Drive 1.10" (28.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 3mm | |
Drive Size | 1/4" | |
Length - Overall | 1.10" (28.0mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |

