
IN 19 Q | |
|---|---|
DigiKey Part Number | 2128-IN19Q-ND |
Manufacturer | |
Manufacturer Product Number | IN 19 Q |
Description | SCREWDRIVER BIT SOCKET 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Bit, Insert 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Drive Size | 1/2" | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,14000 € | 314,14 € |
| Unit Price without VAT: | 314,14000 € |
|---|---|
| Unit Price with VAT: | 373,82660 € |

