
IN 19 LKM | |
---|---|
DigiKey Part Number | 2128-IN19LKM-ND |
Manufacturer | |
Manufacturer Product Number | IN 19 LKM |
Description | SCREWDRIVER BIT SOCKET 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Bit, Insert 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Drive Size | 1/2" | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 209,65000 € | 209,65 € |
Unit Price without VAT: | 209,65000 € |
---|---|
Unit Price with VAT: | 249,48350 € |