
IN 19 9/16AF | |
---|---|
DigiKey Part Number | 2128-IN199/16AF-ND |
Manufacturer | |
Manufacturer Product Number | IN 19 9/16AF |
Description | SCREWDRIVER BIT SOCKET 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20mm Hex Bit, Insert 1/2" Drive 2.36" (60.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 20mm | |
Drive Size | 1/2" | |
Length - Overall | 2.36" (60.0mm) | |
Features | Chrome Finish | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,03000 € | 17,03 € |
Unit Price without VAT: | 17,03000 € |
---|---|
Unit Price with VAT: | 20,26570 € |