
IN 19 10 | |
|---|---|
DigiKey Part Number | 2128-IN1910-ND |
Manufacturer | |
Manufacturer Product Number | IN 19 10 |
Description | SCREWDRIVER BIT SOCKET 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22mm Hex Bit, Insert 1/2" Drive 2.36" (60.0mm) |
Datasheet | Datasheet |
Category | Tip Size 22mm |
Manufacturer Gedore Tools, Inc. | Drive Size 1/2" |
Packaging Bulk | Length - Overall 2.36" (60.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

