Image for IKS 30 2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKS 30 2

DigiKey Part Number
2128-IKS302-ND
Manufacturer
Manufacturer Product Number
IKS 30 2
Description
SCREWDRIVER BIT SOCKET 3/8" PH 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23mm Pozidriv® Bit, Insert 3/8" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
23mm
Manufacturer
Gedore Tools, Inc.
Drive Size
3/8"
Packaging
Bulk
Length - Overall
2.17" (55.0mm)
Part Status
Active
Features
Chrome Finish
Tool Type
Bit, Insert
Base Product Number
Tip Type
Pozidriv®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,62000 €25,62 €
Manufacturers Standard Package
Unit Price without VAT:25,62000 €
Unit Price with VAT:30,48780 €