
IKS 19 PZD 3 | |
---|---|
DigiKey Part Number | 2128-IKS19PZD3-ND |
Manufacturer | |
Manufacturer Product Number | IKS 19 PZD 3 |
Description | SCREWDRIVER BIT SOCKET 1/2" PZ 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22mm Pozidriv® Bit, Insert 1/2" Drive 2.36" (60.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | 22mm | |
Drive Size | 1/2" | |
Length - Overall | 2.36" (60.0mm) | |
Features | Chrome Finish | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,28000 € | 18,28 € |
Unit Price without VAT: | 18,28000 € |
---|---|
Unit Price with VAT: | 21,75320 € |