cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H 6-120

DigiKey Part Number
2128-H6-120-ND
Manufacturer
Manufacturer Product Number
H 6-120
Description
WRENCH OPEN END 6X7MM-30X32MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 6mm x 7mm ~ 30mm x 32mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
Metric
End - Size
6mm x 7mm ~ 30mm x 32mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,09000 €166,09 €
Manufacturers Standard Package
Unit Price without VAT:166,09000 €
Unit Price with VAT:197,64710 €