DT 2143 KTX T10 | |
---|---|
cms-digikey-product-number | 2128-DT2143KTXT10-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DT 2143 KTX T10 |
cms-description | TORX KEY T-HANDLE 125MM 5.98" |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Torx® Key T-Handle T10 5.98" (152.0mm) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T10 | |
Length - Overall | 5.98" (152.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | 14,42000 € | 14,42 € |
Unit Price without VAT: | 14,42000 € |
---|---|
Unit Price with VAT: | 17,15980 € |