
DT 2143 KTX-007 | |
---|---|
DigiKey Part Number | 2128-DT2143KTX-007-ND |
Manufacturer | |
Manufacturer Product Number | DT 2143 KTX-007 |
Description | HEXAGON ALLEN KEY SET 7 PCS. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Hex, Torx® Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex, Torx® Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,11000 € | 112,11 € |
Unit Price without VAT: | 112,11000 € |
---|---|
Unit Price with VAT: | 133,41090 € |