
DT 2142 3 | |
|---|---|
DigiKey Part Number | 2128-DT21423-ND |
Manufacturer | |
Manufacturer Product Number | DT 2142 3 |
Description | HEX T-HANDLE 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3mm 5.98" (152.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 3mm |
Packaging Bulk | Length - Overall 5.98" (152.0mm) |
Part Status Active | Features Ball End, Chrome Finish |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |











