
DT 2142 2 | |
---|---|
DigiKey Part Number | 2128-DT21422-ND |
Manufacturer | |
Manufacturer Product Number | DT 2142 2 |
Description | HEX KEY T-HANDLE 125MM 5.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 2mm 5.98" (152.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | 5.98" (152.0mm) | |
Features | Ball End, Chrome Finish | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,74000 € | 9,74 € |
Unit Price without VAT: | 9,74000 € |
---|---|
Unit Price with VAT: | 11,59060 € |