
DG 30 14 | |
|---|---|
DigiKey Part Number | 2128-DG3014-ND |
Manufacturer | |
Manufacturer Product Number | DG 30 14 |
Description | SOCKET HEX CHROME FIN 14MM 1.71" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 14mm 1.71" (43.4mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 14mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.71" (43.4mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,15000 € | 41,15 € |
| Unit Price without VAT: | 41,15000 € |
|---|---|
| Unit Price with VAT: | 48,96850 € |

