
DG 30 10 | |
---|---|
DigiKey Part Number | 2128-DG3010-ND |
Manufacturer | |
Manufacturer Product Number | DG 30 10 |
Description | SOCKET HEX CHROME FIN 10MM 1.63" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 10mm 1.63" (41.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | 1.63" (41.4mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,18000 € | 40,18 € |
Unit Price without VAT: | 40,18000 € |
---|---|
Unit Price with VAT: | 47,81420 € |