
D 32 EAU-2 | |
---|---|
DigiKey Part Number | 2128-D32EAU-2-ND |
Manufacturer | |
Manufacturer Product Number | D 32 EAU-2 |
Description | SOCKET SET 3/4" 14 PCS UD 15/16- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 19.05mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 19.05mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 621,55000 € | 621,55 € |
Unit Price without VAT: | 621,55000 € |
---|---|
Unit Price with VAT: | 739,64450 € |