
D 32 2AF | |
|---|---|
DigiKey Part Number | 2128-D322AF-ND |
Manufacturer | |
Manufacturer Product Number | D 32 2AF |
Description | SOCKET HEX CHROME FINISH 2" 2.7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 2" 2.70" (68.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 2" |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.70" (68.5mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,40000 € | 62,40 € |
| Unit Price without VAT: | 62,40000 € |
|---|---|
| Unit Price with VAT: | 74,25600 € |

