
D 32 27 | |
|---|---|
DigiKey Part Number | 2128-D3227-ND |
Manufacturer | |
Manufacturer Product Number | D 32 27 |
Description | SOCKET HEX CHROME FIN 27MM 2.15" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 27mm 2.15" (54.6mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 27mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.15" (54.6mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,54000 € | 48,54 € |
| Unit Price without VAT: | 48,54000 € |
|---|---|
| Unit Price with VAT: | 57,76260 € |

