
D 32 19 | |
|---|---|
DigiKey Part Number | 2128-D3219-ND |
Manufacturer | |
Manufacturer Product Number | D 32 19 |
Description | SOCKET HEX CHROME FIN 19MM 2.03" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 19mm 2.03" (51.6mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 19mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.03" (51.6mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,83000 € | 41,83 € |
| Unit Price without VAT: | 41,83000 € |
|---|---|
| Unit Price with VAT: | 49,77770 € |

