
D 32 1.1/16AF | |
---|---|
DigiKey Part Number | 2128-D321.1/16AF-ND |
Manufacturer | |
Manufacturer Product Number | D 32 1.1/16AF |
Description | SOCKET HEX CHROME 1-1/16" 2.15" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 1-1/16" 2.15" (54.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1-1/16" | |
Drive Size | 3/4" | |
Length | 2.15" (54.6mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,14000 € | 25,14 € |
Unit Price without VAT: | 25,14000 € |
---|---|
Unit Price with VAT: | 29,91660 € |