
D 30 L 19 | |
---|---|
DigiKey Part Number | 2128-D30L19-ND |
Manufacturer | |
Manufacturer Product Number | D 30 L 19 |
Description | SKT HEX CHROME FINISH 19MM 2.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 19mm 2.50" (63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 19mm | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,26000 € | 28,26 € |
Unit Price without VAT: | 28,26000 € |
---|---|
Unit Price with VAT: | 33,62940 € |