
D 30 L 11 | |
|---|---|
DigiKey Part Number | 2128-D30L11-ND |
Manufacturer | |
Manufacturer Product Number | D 30 L 11 |
Description | SKT HEX CHROME FINISH 11MM 2.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 11mm 2.50" (63.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 11mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.50" (63.5mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,14000 € | 48,14 € |
| Unit Price without VAT: | 48,14000 € |
|---|---|
| Unit Price with VAT: | 57,28660 € |

