
D 30 24 | |
|---|---|
DigiKey Part Number | 2128-D3024-ND |
Manufacturer | |
Manufacturer Product Number | D 30 24 |
Description | SKT HEX CHROME FINISH 24MM 1.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 24mm 1.30" (33.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 24mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.30" (33.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,24000 € | 33,24 € |
| Unit Price without VAT: | 33,24000 € |
|---|---|
| Unit Price with VAT: | 39,55560 € |

