
D 30 22 | |
|---|---|
DigiKey Part Number | 2128-D3022-ND |
Manufacturer | |
Manufacturer Product Number | D 30 22 |
Description | SOCKET HEX CHROME FIN 22MM 1.26" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 22mm 1.26" (32.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 22mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.26" (32.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

