
D 30 1/4AF | |
---|---|
DigiKey Part Number | 2128-D301/4AF-ND |
Manufacturer | |
Manufacturer Product Number | D 30 1/4AF |
Description | SKT HEX CHROME FINISH 1/4" 1.1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 1/4" 1.10" (28.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/4" | |
Drive Size | 3/8" | |
Length | 1.10" (28.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 € | 11,46 € |
Unit Price without VAT: | 11,46000 € |
---|---|
Unit Price with VAT: | 13,63740 € |