
D 21 70 | |
|---|---|
DigiKey Part Number | 2128-D2170-ND |
Manufacturer | |
Manufacturer Product Number | D 21 70 |
Description | SOCKET HEX CHROME FIN 70MM 3.62" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 70mm 3.62" (92.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 70mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 3.62" (92.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,71000 € | 253,71 € |
| Unit Price without VAT: | 253,71000 € |
|---|---|
| Unit Price with VAT: | 301,91490 € |

