
D 21 55 | |
---|---|
DigiKey Part Number | 2128-D2155-ND |
Manufacturer | |
Manufacturer Product Number | D 21 55 |
Description | SOCKET HEX CHROME FIN 55MM 3.15" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 55mm 3.15" (80.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 55mm | |
Drive Size | 1" | |
Length | 3.15" (80.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,15000 € | 93,15 € |
Unit Price without VAT: | 93,15000 € |
---|---|
Unit Price with VAT: | 110,84850 € |