
D 21 46 | |
|---|---|
DigiKey Part Number | 2128-D2146-ND |
Manufacturer | |
Manufacturer Product Number | D 21 46 |
Description | SOCKET HEX CHROME FIN 46MM 2.95" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 46mm 2.95" (75.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 46mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 2.95" (75.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,17000 € | 69,17 € |
| Unit Price without VAT: | 69,17000 € |
|---|---|
| Unit Price with VAT: | 82,31230 € |

