
D 21 2.3/4AF | |
|---|---|
DigiKey Part Number | 2128-D212.3/4AF-ND |
Manufacturer | |
Manufacturer Product Number | D 21 2.3/4AF |
Description | SOCKET HEX CHROME 2-3/4" 3.62" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 2-3/4" 3.62" (92.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 2-3/4" |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 3.62" (92.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,29000 € | 140,29 € |
| Unit Price without VAT: | 140,29000 € |
|---|---|
| Unit Price with VAT: | 166,94510 € |

