
D 21 1.1/2AF | |
---|---|
DigiKey Part Number | 2128-D211.1/2AF-ND |
Manufacturer | |
Manufacturer Product Number | D 21 1.1/2AF |
Description | SOCKET HEX CHROME 1-1/2" 2.76" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 1-1/2" 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1-1/2" | |
Drive Size | 1" | |
Length | 2.76" (70.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,57000 € | 66,57 € |
Unit Price without VAT: | 66,57000 € |
---|---|
Unit Price with VAT: | 79,21830 € |