
D 20 9/32AF | |
|---|---|
DigiKey Part Number | 2128-D209/32AF-ND |
Manufacturer | |
Manufacturer Product Number | D 20 9/32AF |
Description | SOCKET HEX CHROME 9/32" 0.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 9/32" 0.98" (25.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 9/32" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 0.98" (25.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

