
D 19 L 5/8AF | |
|---|---|
DigiKey Part Number | 2128-D19L5/8AF-ND |
Manufacturer | |
Manufacturer Product Number | D 19 L 5/8AF |
Description | SOCKET HEX CHROME FIN 5/8" 3.03" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 5/8" 3.03" (77.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 5/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,57000 € | 76,57 € |
| Unit Price without VAT: | 76,57000 € |
|---|---|
| Unit Price with VAT: | 91,11830 € |

