
D 19 L 21 | |
|---|---|
DigiKey Part Number | 2128-D19L21-ND |
Manufacturer | |
Manufacturer Product Number | D 19 L 21 |
Description | SOCKET HEX CHROME FIN 21MM 3.23" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 21mm 3.23" (82.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 21mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.23" (82.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,20000 € | 32,20 € |
| Unit Price without VAT: | 32,20000 € |
|---|---|
| Unit Price with VAT: | 38,31800 € |

