
D 19 L 17 | |
---|---|
DigiKey Part Number | 2128-D19L17-ND |
Manufacturer | |
Manufacturer Product Number | D 19 L 17 |
Description | SOCKET HEX CHROME FIN 17MM 3.03" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 17mm 3.03" (77.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 17mm | |
Drive Size | 1/2" | |
Length | 3.03" (77.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,70000 € | 27,70 € |
Unit Price without VAT: | 27,70000 € |
---|---|
Unit Price with VAT: | 32,96300 € |