
D 19 L-015 | |
---|---|
DigiKey Part Number | 2128-D19L-015-ND |
Manufacturer | |
Manufacturer Product Number | D 19 L-015 |
Description | SOCKET SET 1/2" 15 PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 12.7mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 12.7mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 355,25000 € | 355,25 € |
Unit Price without VAT: | 355,25000 € |
---|---|
Unit Price with VAT: | 422,74750 € |