
D 19 3/8AF | |
---|---|
DigiKey Part Number | 2128-D193/8AF-ND |
Manufacturer | |
Manufacturer Product Number | D 19 3/8AF |
Description | SKT HEX CHROME FINISH 3/8" 1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 3/8" 1.50" (38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 3/8" | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,05000 € | 12,05 € |
Unit Price without VAT: | 12,05000 € |
---|---|
Unit Price with VAT: | 14,33950 € |