
D 19 16 | |
|---|---|
DigiKey Part Number | 2128-D1916-ND |
Manufacturer | |
Manufacturer Product Number | D 19 16 |
Description | SOCKET HEX CHROME FIN 16MM 1.56" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 16mm 1.56" (39.6mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 16mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.56" (39.6mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

