
D 19 12 | |
|---|---|
DigiKey Part Number | 2128-D1912-ND |
Manufacturer | |
Manufacturer Product Number | D 19 12 |
Description | SKT HEX CHROME FINISH 12MM 1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 12mm 1.50" (38.1mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 12mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

