
B 1500 L | |
|---|---|
DigiKey Part Number | 2128-B1500L-ND |
Manufacturer | |
Manufacturer Product Number | B 1500 L |
Description | WORKBENCH WITHOUT TOOL CABINET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Category | Height 35" |
Manufacturer Gedore Tools, Inc. | Material Steel |
Packaging Bulk | Width (Inches) 78-3/4 |
Part Status Active | Depth (Inches) 34 |
Type Workbench | Features 5 Drawers |
Color Blue, Maple | Capacity 4409 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.772,73000 € | 6.772,73 € |
| Unit Price without VAT: | 6.772,73000 € |
|---|---|
| Unit Price with VAT: | 8.059,54870 € |

