Open End Wrench 32mm x 36mm 12.20" (310.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

895 32X36

DigiKey Part Number
2128-89532X36-ND
Manufacturer
Manufacturer Product Number
895 32X36
Description
WRENCH OPEN END 32X36MM 12.2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 32mm x 36mm 12.20" (310.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
Metric
End - Size
32mm x 36mm
Length
12.20" (310.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,62000 €27,62 €
Manufacturers Standard Package
Unit Price without VAT:27,62000 €
Unit Price with VAT:32,86780 €