Image for 895 12X13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

895 12X13

DigiKey Part Number
2128-89512X13-ND
Manufacturer
Manufacturer Product Number
895 12X13
Description
WRENCH OPEN END 12X13MM 5.51"
Customer Reference
Detailed Description
Open End Wrench 12mm x 13mm 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Gedore Tools, Inc.
End - Size
12mm x 13mm
Packaging
Bulk
Length
5.51" (140.0mm)
Part Status
Obsolete
Finish
Chrome Finish
Tool Type
Open End
End Detail
Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.