Image for 895 10X13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

895 10X13

DigiKey Part Number
2128-89510X13-ND
Manufacturer
Manufacturer Product Number
895 10X13
Description
WRENCH OPEN END 10X13MM 5.04"
Customer Reference
Detailed Description
Open End Wrench 10mm x 13mm 5.04" (128.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
Metric
End - Size
10mm x 13mm
Length
5.04" (128.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.