
8152 | |
|---|---|
DigiKey Part Number | 2128-8152-ND |
Manufacturer | |
Manufacturer Product Number | 8152 |
Description | CRIMP WRENCH FOR BIG TERMINALS 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 3-12 AWG | |
Wire Gauge or Range - mm² | 4.00 ~ 25.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,04000 € | 899,04 € |
| 5 | 833,43000 € | 4.167,15 € |
| 10 | 806,71000 € | 8.067,10 € |
| Unit Price without VAT: | 899,04000 € |
|---|---|
| Unit Price with VAT: | 1.069,85760 € |

