
8142 | |
---|---|
DigiKey Part Number | 2128-8142-ND |
Manufacturer | |
Manufacturer Product Number | 8142 |
Description | PRECISION CRIMP WRENCH FOR INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 220,99000 € | 220,99 € |
5 | 213,85600 € | 1.069,28 € |
Unit Price without VAT: | 220,99000 € |
---|---|
Unit Price with VAT: | 262,97810 € |