
8141 | |
|---|---|
DigiKey Part Number | 2128-8141-ND |
Manufacturer | |
Manufacturer Product Number | 8141 |
Description | PRECISION CRIMPING WRENCH FOR CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules Adjustable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,67000 € | 310,67 € |
| Unit Price without VAT: | 310,67000 € |
|---|---|
| Unit Price with VAT: | 369,69730 € |

