
8139-155 TC | |
|---|---|
DigiKey Part Number | 2128-8139-155TC-ND |
Manufacturer | |
Manufacturer Product Number | 8139-155 TC |
Description | CABLE END-SLEEVE PLIERS 155 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer Gedore Tools, Inc. | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - mm² 0.25 ~ 2.50mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,64000 € | 70,64 € |
| Unit Price without VAT: | 70,64000 € |
|---|---|
| Unit Price with VAT: | 84,06160 € |

