
6727770 | |
|---|---|
DigiKey Part Number | 2128-8306-7-ND |
Manufacturer | |
Manufacturer Product Number | 6727770 |
Description | ELECTRONIC SIDE CUTTER CARBIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Gedore Tools, Inc. | Cut Edge Bevel |
Packaging Bulk | Length - Overall 4.92" (125.0mm) |
Part Status Active | Features ESD Safe |
Type Side (Diagonal) | Capacity 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,02000 € | 221,02 € |
| 5 | 204,87600 € | 1.024,38 € |
| 10 | 198,29400 € | 1.982,94 € |
| 25 | 189,92560 € | 4.748,14 € |
| Unit Price without VAT: | 221,02000 € |
|---|---|
| Unit Price with VAT: | 263,01380 € |

