
6727180 | |
---|---|
DigiKey Part Number | 2128-8306-4-ND |
Manufacturer | |
Manufacturer Product Number | 6727180 |
Description | ELECTRONIC SIDE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.92" (125.0mm) | |
Features | ESD Safe | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,40000 € | 56,40 € |
5 | 52,27600 € | 261,38 € |
10 | 50,59600 € | 505,96 € |
25 | 48,45720 € | 1.211,43 € |
Unit Price without VAT: | 56,40000 € |
---|---|
Unit Price with VAT: | 67,11600 € |