
6708630 | |
---|---|
DigiKey Part Number | 2128-8098-160JC-ND |
Manufacturer | |
Manufacturer Product Number | 6708630 |
Description | STRIPPING PLIERS 160 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 0.8mm² ~ 6mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 0.8mm² ~ 6mm² Cable Cross-Section | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,18000 € | 29,18 € |
5 | 27,04600 € | 135,23 € |
10 | 26,17700 € | 261,77 € |
25 | 25,06960 € | 626,74 € |
Unit Price without VAT: | 29,18000 € |
---|---|
Unit Price with VAT: | 34,72420 € |